Roline USB Type C to Male to USB Type C Male USB Cable Assembly

N

This image is representative of the product range

Subtotal (1 unit)*

$40.17

(exc. GST)

$44.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.17

*price indicative

RS Stock No.:
899-591
Mfr. Part No.:
11.02.9096
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

USB Cable Assembly

Connector Type A

USB Type C

Connector Gender A

Male

Connector Type B

USB Type C

Connector Gender B

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Roline USB4 Gen3x2 Cable provides outstanding data transfer capabilities and power delivery functionality, designed to support high-performance applications with its robust specifications.

Supports transmission rates of up to 80Gbps for ultra-fast data transfers

Compatible with resolutions up to single 8k

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy