Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-587
- Mfr. Part No.:
- 11.02.9100
- Brand:
- Roline
N
Subtotal (1 unit)*
$43.73
(exc. GST)
$48.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.73 |
*price indicative
- RS Stock No.:
- 899-587
- Mfr. Part No.:
- 11.02.9100
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline cable offers Advanced connectivity through its USB4 Gen3x2 technology, ensuring high-speed data transfers and supporting substantial power delivery capabilities, making it Ideal for multimedia and charging applications.
High quality USB4 Gen3x2 cable with improved shielding for optimal performance
Reversible Type-C connectors on both ends for easy connection
Gold-plated contacts ensure low wear despite high plugging cycles
