Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-586
- Mfr. Part No.:
- 11.99.9087
- Brand:
- Roline
N
Subtotal (1 unit)*
$41.18
(exc. GST)
$45.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.18 |
*price indicative
- RS Stock No.:
- 899-586
- Mfr. Part No.:
- 11.99.9087
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline VALUE USB4 Gen2x2 cable delivers exceptional data transfer capabilities and robust charging solutions, featuring USB Type C connectors on both ends. It designed to enhance connectivity for modern devices with high-speed requirements.
High-quality cable supports data transfer rates of up to 20 Gbit/s
Reversible USB-C connectors provide easy connection options
Gold-plated contacts ensure durability for frequent plugging cycles
