Roline USB Type C to Male to USB Type C Male USB Cable Assembly

N

Subtotal (1 unit)*

$38.20

(exc. GST)

$42.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.20

*price indicative

RS Stock No.:
899-584
Mfr. Part No.:
11.99.9089
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

USB Cable Assembly

Connector Type A

USB Type C

Connector Gender A

Male

Connector Type B

USB Type C

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
CN
The Roline USB4 Gen3x2 cable offers high-speed data transfer and charging capabilities, featuring dual USB-C connectors for unparalleled convenience. This cable supports Advanced technologies, making it Ideal for demanding multimedia and data-driven tasks.

High quality USB4 Gen 3x2 cable supporting data transfer rates of up to 40 Gbit/s

Compatible with USB Power Delivery up to 48V / 5A, allowing for fast charging

Equipped with reversible USB-C connectors on both ends for easy connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy