Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-579
- Mfr. Part No.:
- 11.99.9092
- Brand:
- Roline
N
This image is representative of the product range
Subtotal (1 unit)*
$30.81
(exc. GST)
$33.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.81 |
*price indicative
- RS Stock No.:
- 899-579
- Mfr. Part No.:
- 11.99.9092
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline VALUE USB4 Gen3x2 Cable offers a high-quality solution for data transfer and charging, facilitating seamless connectivity with its reversible connectors. Designed for demanding applications, this cable excels in speed and efficiency.
Provides data transfer rates of up to 40 Gbit/s for fast file transfers
Supports USB Power Delivery up to 20V / 5A for efficient charging
Features gold-plated contacts to ensure durability with high plugging cycles
