Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-575
- Mfr. Part No.:
- 11.44.9071
- Brand:
- Roline
N
Subtotal (1 unit)*
$33.55
(exc. GST)
$36.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.55 |
*price indicative
- RS Stock No.:
- 899-575
- Mfr. Part No.:
- 11.44.9071
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Roline USB 3.2 cable designed for high-speed data transfer, providing efficient connectivity for compatible devices. It supports a remarkable transmission rate, ensuring reliable performance for demanding tasks.
Supports transmission speeds of up to 20Gbps for Rapid data exchange
Rated for 100W/5A power delivery to efficiently charge devices
Constructed with Durable TPE material and black finish for enhanced longevity
Features a 1000±20MM length, suitable for varied setup requirements
