Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-574
- Mfr. Part No.:
- 11.44.9070
- Brand:
- Roline
N
This image is representative of the product range
Subtotal (1 unit)*
$29.66
(exc. GST)
$32.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.66 |
*price indicative
- RS Stock No.:
- 899-574
- Mfr. Part No.:
- 11.44.9070
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Roline USB 3.2 cable provides high-speed data transfer and power delivery capabilities for various devices, designed for seamless connectivity in modern applications.
Supports transmission rates of up to 20Gbps
Delivers power at a current rate of 100W/5A
Constructed with robust materials including black TPE and PBT insulation
Features a 500±20MM length for versatile use
Meets RoHS 2.0 and REACH compliance standards
