Roline USB Type C to Male to USB Type C Male USB Cable Assembly

N

Subtotal (1 unit)*

$33.51

(exc. GST)

$36.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.51

*price indicative

RS Stock No.:
899-571
Mfr. Part No.:
11.02.9075
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

USB Cable Assembly

Connector Type A

USB Type C

Connector Gender A

Male

Connector Type B

USB Type C

Connector Gender B

Male

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Roline USB3.2 Gen 2x2 cable offers a reliable connection for data transfer, designed to accommodate modern technology needs with its 90-degree angled design and robust construction.

Supports data transfer speeds of up to 20Gbit/s

Constructed with a Durable PVC black exterior for enhanced longevity

Features gold plating on pins for superior conductivity

Compliant with RoHS 2.0 and REACH standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy