Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-568
- Mfr. Part No.:
- 11.99.8308
- Brand:
- Roline
N
This image is representative of the product range
Subtotal (1 unit)*
$20.86
(exc. GST)
$22.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.86 |
*price indicative
- RS Stock No.:
- 899-568
- Mfr. Part No.:
- 11.99.8308
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Roline Cable offers reliable performance for transferring data between devices seamlessly, ensuring efficiency and convenience for users seeking dependable connections in various environments.
Provides high-speed data transmission to ensure seamless connectivity
Compact design allows for easy installation in tight spaces
Compatible with a range of devices for versatile usability
Durable construction guarantees long-lasting performance
