Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-566
- Mfr. Part No.:
- 11.99.8342
- Brand:
- Roline
N
This image is representative of the product range
Subtotal (1 unit)*
$16.66
(exc. GST)
$18.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.66 |
*price indicative
- RS Stock No.:
- 899-566
- Mfr. Part No.:
- 11.99.8342
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline VALUE USB 2.0 cable is a high-quality connectivity solution featuring reversible Type C connectors, designed for efficient data transfer and charging.
High-quality USB 2.0 cable with enhanced shielding
Reversible Type C connectors on both ends for user convenience
Gold-plated contacts ensure durability over multiple connections
Supports data transfer rates of up to 480 Mbit/s
Enables USB Power Delivery up to 20V / 3A for fast charging
Cable sheath MADE of white textile braiding for aesthetic appeal
