Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-564
- Mfr. Part No.:
- 11.99.8340
- Brand:
- Roline
N
This image is representative of the product range
Subtotal (1 unit)*
$10.18
(exc. GST)
$11.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.18 |
*price indicative
- RS Stock No.:
- 899-564
- Mfr. Part No.:
- 11.99.8340
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline VALUE USB 2.0 Cable is a high-quality connectivity solution designed for seamless data transfer. With reversible USB-C connectors, it provides a reliable link for charging and transferring data across compatible devices.
High-quality USB 2.0 cable with improved shielding for optimal performance
Reversible Type C connectors at both ends for user-friendly connections
Gold-plated contacts ensure durability through high plugging cycles
