Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-562
- Mfr. Part No.:
- 11.02.9066
- Brand:
- Roline
N
Subtotal (1 unit)*
$87.22
(exc. GST)
$95.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.22 |
*price indicative
- RS Stock No.:
- 899-562
- Mfr. Part No.:
- 11.02.9066
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Roline USB Type C cable ensures high-speed data transfer and robust connection for various electronic devices, supporting up to 100W power delivery to enhance device functionality.
Supports data transfer rates of up to 10Gbps for efficient performance
Max power delivery of 100W allows for Faster charging of devices
Constructed with gold-plated conductors for enhanced connectivity
Outfitted with a Durable black PVC jacket ensuring longevity and reliability
