Exsys M12 to Male to RJ45 Female Adapter

N

Subtotal (1 unit)*

$112.51

(exc. GST)

$123.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.51

*price indicative

RS Stock No.:
872-679
Mfr. Part No.:
EX-49544
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Adapter

Connector Type A

M12

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Female

Standards/Approvals

CE

COO (Country of Origin):
CN
The Exsys connector enables seamless integration of M12 components into an Ethernet network, providing reliable connectivity in industrial settings. It supports modern automation solutions, enhancing communication between devices within network architectures.

Adapter M12 plug, 8-pin, A-coded to RJ45 socket

Designed for use in fieldbus systems such as PROFIBUS and PROFINET

Fully protected to IP67, ensuring dust and waterproof capabilities

RJ45 housing with 13/16 inch-28UNS thread for secure panel mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy