Exsys M12 to Female to RJ45 Female Adapter
- RS Stock No.:
- 872-678
- Mfr. Part No.:
- EX-49543
- Brand:
- Exsys
N
Subtotal (1 unit)*
$80.07
(exc. GST)
$88.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.07 |
*price indicative
- RS Stock No.:
- 872-678
- Mfr. Part No.:
- EX-49543
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys industrial Ethernet adapter offers reliable integration for devices with M12 connections into Ethernet networks, ensuring seamless connectivity in various industrial applications and machine automation environments.
Supports integration of M12 connector components into Ethernet networks
Features M16 external thread with sealing ring and lock nut for secure panel mounting
Direct mounting capability allows easy installation on panels or walls
