Exsys M12 to Male to RJ45 Female Adapter
- RS Stock No.:
- 872-674
- Mfr. Part No.:
- EX-49524
- Brand:
- Exsys
N
Subtotal (1 unit)*
$94.90
(exc. GST)
$104.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.90 |
*price indicative
- RS Stock No.:
- 872-674
- Mfr. Part No.:
- EX-49524
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys adapter facilitates seamless connection between devices featuring M12 connectors and RJ45 sockets, optimising integration within existing network infrastructures.
4-pin D-coded design enables reliable data transmission
Certified IP67 protection ensures resistance against dust and water ingress
Compatible with fieldbus systems like PROFIBUS and PROFINET
Supports integration of M12 components into Ethernet networks
