Exsys M12 to Male to RJ45 Female Adapter
- RS Stock No.:
- 872-672
- Mfr. Part No.:
- EX-49522
- Brand:
- Exsys
N
Subtotal (1 unit)*
$50.73
(exc. GST)
$55.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.73 |
*price indicative
- RS Stock No.:
- 872-672
- Mfr. Part No.:
- EX-49522
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys adapter offers a robust solution for M12 to RJ45 connectivity, enabling seamless communication between devices. It designed for straightforward integration into existing network infrastructures.
M16 external thread with sealing ring and lock nut supports secure panel mounting
Gold plated contacts ensure reliable signal transmission and durability
IP67 protection class guarantees reliability in challenging environments
Designed for easy direct mounting onto panels, boards, and enclosures
