Exsys M12 to Male to RJ45 Female Adapter

N

Subtotal (1 unit)*

$50.73

(exc. GST)

$55.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.73

*price indicative

RS Stock No.:
872-670
Mfr. Part No.:
EX-49520
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Adapter

Connector Type A

M12

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Female

Standards/Approvals

CE

COO (Country of Origin):
CN
The Exsys Ethernet adapter facilitates seamless connection for devices using an M12 Interface to existing network infrastructures, optimising integration in various automation processes.

Designed for integrating components with M12 connector into an Ethernet network

Includes a 4-Pin D-coded male connector to ensure reliable connectivity

Equipped with a robust housing material MADE of PVC for durability

Boasts an IP67 protection class, enhancing its resistance in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy