Exsys M12 to Male to RJ45 Female Adapter
- RS Stock No.:
- 872-665
- Mfr. Part No.:
- EX-49500
- Brand:
- Exsys
N
Subtotal (1 unit)*
$50.73
(exc. GST)
$55.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.73 |
*price indicative
- RS Stock No.:
- 872-665
- Mfr. Part No.:
- EX-49500
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys industrial Ethernet adapter allows seamless integration of devices featuring an M12 connector into existing network structures. It is optimally designed for use in machine control systems and automation, ensuring reliable connectivity.
Enables M12 connector devices to integrate into Ethernet networks
Includes M16 external thread with sealing ring and lock nut for secure panel mounting
Features direct mounting capability for easy installation on panels or surfaces
