Exsys USB Type B to Female to USB Type B Male Adapter
- RS Stock No.:
- 872-664
- Mfr. Part No.:
- EX-49187
- Brand:
- Exsys
N
Subtotal (1 unit)*
$50.73
(exc. GST)
$55.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.73 |
*price indicative
- RS Stock No.:
- 872-664
- Mfr. Part No.:
- EX-49187
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | USB Type B | |
| Connector Gender A | Female | |
| Connector Type B | USB Type B | |
| Connector Gender B | Male | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A USB Type B | ||
Connector Gender A Female | ||
Connector Type B USB Type B | ||
Connector Gender B Male | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys cable adapter metal enables seamless connectivity between USB-B female and USB-B male. Designed for reliability, it ensures swift data transfer and consistent performance across various devices and applications.
Supports USB 3.2 Gen 1 for high-speed data transmission
Ideal for installations in cut-outs of 22.3 mm
Durable metal construction enhances longevity and robustness
Offers a length of 30 cm for versatile connection options
