Exsys USB Type A to Female to USB Type A Male Adapter
- RS Stock No.:
- 872-663
- Mfr. Part No.:
- EX-49186
- Brand:
- Exsys
N
Subtotal (1 unit)*
$50.73
(exc. GST)
$55.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.73 |
*price indicative
- RS Stock No.:
- 872-663
- Mfr. Part No.:
- EX-49186
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Female | |
| Connector Type B | USB Type A | |
| Connector Gender B | Male | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A USB Type A | ||
Connector Gender A Female | ||
Connector Type B USB Type A | ||
Connector Gender B Male | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys cable adapter provides a robust solution for connecting USB-A devices, ensuring seamless communication and data transfer between components with technical reliability.
Designed for USB 3.2 Gen 1 compatibility, offering high-speed data transfer
Specific dimensions accommodate a cut-out of 22.3 mm
Equipped with metal housing for enhanced durability and longevity
Facilitates connections between USB-A female and male interfaces seamlessly
