Exsys USB Type C to Female to HDMI Female Adapter
- RS Stock No.:
- 872-660
- Mfr. Part No.:
- EX-49171
- Brand:
- Exsys
N
Subtotal (1 unit)*
$51.41
(exc. GST)
$56.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.41 |
*price indicative
- RS Stock No.:
- 872-660
- Mfr. Part No.:
- EX-49171
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | USB Type C | |
| Connector Gender A | Female | |
| Connector Type B | HDMI | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A USB Type C | ||
Connector Gender A Female | ||
Connector Type B HDMI | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys adapter seamlessly integrates USB-C connectivity with HDMI technology, enabling high-definition video output. It serves as an Ideal solution for connecting USB-C devices to HDMI displays, enhancing your multimedia experience effortlessly.
Supports 4K video resolution at 60Hz for crisp, clear display
Compact design offers convenience for portable setups
Plug-and-play functionality eliminates the need for complex installations
Durable construction ensures long-lasting use in various environments
