Exsys USB Type C to Female to USB Type C Male Adapter
- RS Stock No.:
- 872-656
- Mfr. Part No.:
- EX-49167
- Brand:
- Exsys
N
Subtotal (1 unit)*
$32.12
(exc. GST)
$35.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.12 |
*price indicative
- RS Stock No.:
- 872-656
- Mfr. Part No.:
- EX-49167
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | USB Type C | |
| Connector Gender A | Female | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A USB Type C | ||
Connector Gender A Female | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys adapter offers seamless connectivity by enabling USB-C to USB-C connections, facilitating fast charging and data transfer for compatible devices. This solution integrates easily into modern digital ecosystems designed for efficiency and performance.
Supports fast charging up to 100 W (5 A / 20 V) for efficient power delivery
Robust design ensures reliable performance during data transfer and charging
Compact form factor allows for easy integration into various setups
Ideal for professional audio systems and digital equipment integration
