Exsys HDMI to Male to Terminal Block Female Adapter
- RS Stock No.:
- 872-655
- Mfr. Part No.:
- EX-49066
- Brand:
- Exsys
N
Subtotal (1 unit)*
$33.85
(exc. GST)
$37.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.85 |
*price indicative
- RS Stock No.:
- 872-655
- Mfr. Part No.:
- EX-49066
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | HDMI | |
| Connector Gender A | Male | |
| Connector Type B | Terminal Block | |
| Connector Gender B | Female | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A HDMI | ||
Connector Gender A Male | ||
Connector Type B Terminal Block | ||
Connector Gender B Female | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys Terminal Block adapter serves as an efficient connector allowing for streamlined integration between a 19-pin HDMI male Interface and a 20-pin Terminal Block.
19-pin HDMI male to 20-pin Terminal Block for versatile connectivity
Facilitates easy installation of open cable ends for hassle-free setup
Screw pitch of 2.54mm ensures secure and stable connections
Operating temperature range of 32°F up to 131°F for reliable performance in various environments
