LENOVO Type C to Male to Plug Male AC/AC Adapter
- RS Stock No.:
- 847-596
- Mfr. Part No.:
- 4X20M26272
- Brand:
- LENOVO
N
Subtotal (1 unit)*
$97.64
(exc. GST)
$107.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.64 |
*price indicative
- RS Stock No.:
- 847-596
- Mfr. Part No.:
- 4X20M26272
- Brand:
- LENOVO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LENOVO | |
| Product Type | AC/AC Adapter | |
| Connector Type A | Type C | |
| Connector Gender A | Male | |
| Connector Type B | Plug | |
| Connector Gender B | Male | |
| Standards/Approvals | CB | |
| Select all | ||
|---|---|---|
Brand LENOVO | ||
Product Type AC/AC Adapter | ||
Connector Type A Type C | ||
Connector Gender A Male | ||
Connector Type B Plug | ||
Connector Gender B Male | ||
Standards/Approvals CB | ||
- COO (Country of Origin):
- CN
The LENOVO 65W AC Power Adapter Charger serves as a reliable source for fast and efficient charging on a variety of compatible devices, Ideal for use at home, in the office, or while travelling.
Offers fast and efficient charging through USB Type-C connection
Compatible with various ThinkPad USB-C enabled notebooks and tablets
Includes a one-year warranty for added peace of mind
Designed for portability, making it perfect for on-the-go use
- RS Stock No. 2887418
- Mfr. Part No. DA-70166
Each
$82.40
- RS Stock No. 2836885
- Mfr. Part No. DA-70156
Each
$43.77
- RS Stock No. 2873317
- Mfr. Part No. 2P1FFC-USB-SERIAL
Each
$169.24
- RS Stock No. 2873318
- Mfr. Part No. 2P6FFC-USB-SERIAL
Each
$184.47












