LENOVO Type C to Male to Type A Female USB
- RS Stock No.:
- 847-595
- Mfr. Part No.:
- 4X20M26276
- Brand:
- LENOVO
N
Subtotal (1 unit)*
$97.64
(exc. GST)
$107.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.64 |
*price indicative
- RS Stock No.:
- 847-595
- Mfr. Part No.:
- 4X20M26276
- Brand:
- LENOVO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LENOVO | |
| Product Type | USB | |
| Connector Type A | Type C | |
| Connector Gender A | Male | |
| Connector Type B | Type A | |
| Connector Gender B | Female | |
| Standards/Approvals | CB | |
| Select all | ||
|---|---|---|
Brand LENOVO | ||
Product Type USB | ||
Connector Type A Type C | ||
Connector Gender A Male | ||
Connector Type B Type A | ||
Connector Gender B Female | ||
Standards/Approvals CB | ||
- COO (Country of Origin):
- CN
The LENOVO 65W AC Power Adapter Charger provides fast and efficient charging for compatible devices, making it Ideal for use at home, in the office, or while travelling.
Offers 65W power for quick charging capabilities
Compatible with ThinkPad USB-C enabled notebooks and tablets
Designed for seamless use across various environments
Backed by a 1-year warranty for assurance
- RS Stock No. 0899596
- Mfr. Part No. 11.02.9062
Each
$30.32
- RS Stock No. 0899595
- Mfr. Part No. 11.02.9061
Each
$26.38
- RS Stock No. 0899605
- Mfr. Part No. 11.99.9036
Each
$30.85












