Kvaser USB 2.0 Type A to Male to 9 Pin Female Female Interface Adapter

N

Subtotal (1 unit)*

$972.41

(exc. GST)

$1,069.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$972.41

*price indicative

RS Stock No.:
818-870
Mfr. Part No.:
73-30130-01173-1
Brand:
Kvaser
Find similar products by selecting one or more attributes.
Select all

Brand

Kvaser

Product Type

Interface Adapter

Connector Type A

USB 2.0 Type A

Connector Gender A

Male

Connector Type B

9 Pin Female

Connector Gender B

Female

Standards/Approvals

CE

COO (Country of Origin):
SE
The Kvaser U100 is a rugged single-channel USB Interface for CAN and CAN FD. It supports CAN FD bit rates up to 8 Mbit/s and features reinforced galvanic isolation, with both signal and power isolated. The Interface has an IP67-rated housing MADE of glass-fibre-reinforced polyamide with TPE overmoulding and a 9-pin D-SUB connector for CAN bus connection. It can handle up to 20,000 messages per second and provides a timestamp resolution of 100 μs. The Kvaser U100 is powered through USB and supports silent mode, J1939, CANopen, NMEA 2000 and DeviceNet.

Supports CAN FD with bit rates up to 8 Mbit/s with correct physical layer implementation

Lightweight housing MADE from glass Fibre reinforced polyamide, overmoulded with TPE for durability

Provides intelligent LED UI for clear status indication

Features reinforced galvanic isolation rated at 5000VAC rms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy