Kvaser USB 2.0 Type A to Male to 5 Pin M12 Male Connector Male Interface Adapter
- RS Stock No.:
- 818-866
- Mfr. Part No.:
- 73-30130-01428-2
- Brand:
- Kvaser
N
Subtotal (1 unit)*
$625.60
(exc. GST)
$688.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $625.60 |
*price indicative
- RS Stock No.:
- 818-866
- Mfr. Part No.:
- 73-30130-01428-2
- Brand:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Product Type | Interface Adapter | |
| Connector Type A | USB 2.0 Type A | |
| Connector Gender A | Male | |
| Connector Type B | 5 Pin M12 Male Connector | |
| Connector Gender B | Male | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Product Type Interface Adapter | ||
Connector Type A USB 2.0 Type A | ||
Connector Gender A Male | ||
Connector Type B 5 Pin M12 Male Connector | ||
Connector Gender B Male | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- SE
The Kvaser Leaf v3 M12 is a single-channel USB 2.0 CAN Interface with a 5-pin M12 connector for CAN bus connection. It supports both CAN and CAN FD, with CAN FD bit rates up to 8 Mbit/s, and can handle up to 20,000 messages per second. The Interface features galvanic isolation, silent mode and error frame detection, with a timestamp resolution of 50 μs. It is powered through a USB Type-A connector and is supported by Kvaser CANlib.
USB 2.0 CAN Interface powered through the USB Type A-connector
Compact design with a 5-pin M12 connector for easy installation
Handles up to 20,000 messages per second with 50-microsecond timestamp accuracy
Supports CAN FD at speeds up to 8 Mbit/s
