Anybus RJ45 to RJ45 Modbus Gateway
- RS Stock No.:
- 734-610
- Mfr. Part No.:
- ABC3228-A
- Brand:
- Anybus
N
Subtotal (1 unit)*
$1,586.09
(exc. GST)
$1,744.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,586.09 |
*price indicative
- RS Stock No.:
- 734-610
- Mfr. Part No.:
- ABC3228-A
- Brand:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | Modbus Gateway | |
| Connector Type A | RJ45 | |
| Transmission Speed | 100Mbps | |
| Connector Type B | RJ45 | |
| Nominal Supply Voltage | 24 V | |
| Number of Connectors B | 1 | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 150g | |
| Standards/Approvals | WEEE | |
| Width | 35mm | |
| Depth | 115mm | |
| Height | 170mm | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type Modbus Gateway | ||
Connector Type A RJ45 | ||
Transmission Speed 100Mbps | ||
Connector Type B RJ45 | ||
Nominal Supply Voltage 24 V | ||
Number of Connectors B 1 | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Weight 150g | ||
Standards/Approvals WEEE | ||
Width 35mm | ||
Depth 115mm | ||
Height 170mm | ||
- COO (Country of Origin):
- SE
The Anybus Communicator Modbus TCP Client – Modbus TCP Server is a powerful industrial gateway that seamlessly connects Modbus TCP devices with Modbus TCP control systems. Designed for secure, high-speed data transfer, it ensures reliable communication across networks while offering effortless configuration through a responsive web interface.
Transfer up to 1500 bytes in each direction via dual RJ45 ports
Instant data transfer aligned with network jitter
Easy configuration through Ethernet web Interface
Diagnostics with connection monitoring and offline control
