Advantech RJ45 to RJ45 Converter
- RS Stock No.:
- 718-863
- Mfr. Part No.:
- ADAM-6541-AE
- Brand:
- Advantech
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$319.28
(exc. GST)
$351.21
(inc. GST)
- RS Stock No.:
- 718-863
- Mfr. Part No.:
- ADAM-6541-AE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Converter | |
| Connector Type A | RJ45 | |
| Transmission Speed | 100Mbps | |
| Transmission Length | 2km | |
| Connector Type B | RJ45 | |
| Nominal Supply Voltage | 30 V | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60950-1 | |
| Width | 70mm | |
| Depth | 27mm | |
| Height | 112mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Converter | ||
Connector Type A RJ45 | ||
Transmission Speed 100Mbps | ||
Transmission Length 2km | ||
Connector Type B RJ45 | ||
Nominal Supply Voltage 30 V | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60950-1 | ||
Width 70mm | ||
Depth 27mm | ||
Height 112mm | ||
- COO (Country of Origin):
- TW
The Advantech Ethernet to Fibre Optic Converter offers seamless conversion of Ethernet networks to Fibre networks, ensuring High speed data transmission with robust protection against environmental factors.
Provides 1 x 10/100 Mbps Ethernet port with RJ45 connector
Supports full/half duplex flow control with auto-negotiation functionality
Ensures surge protection (EFT) up to 3,000 V for power line
Operates in temperatures ranging from 0 to 60°C, making it Ideal for diverse environments
Compact design allows for flexible mounting options including DIN-rail and panel

