Advantech DB9 to DB9 Converter
- RS Stock No.:
- 718-848
- Mfr. Part No.:
- ULI-224
- Brand:
- Advantech
N
Subtotal (1 unit)*
$189.01
(exc. GST)
$207.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.01 |
*price indicative
- RS Stock No.:
- 718-848
- Mfr. Part No.:
- ULI-224
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Converter | |
| Connector Type A | DB9 | |
| Transmission Speed | 115.2kbps | |
| Connector Type B | DB9 | |
| Nominal Supply Voltage | 12 V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 50g | |
| Width | 98mm | |
| Height | 43mm | |
| Depth | 23mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Converter | ||
Connector Type A DB9 | ||
Transmission Speed 115.2kbps | ||
Connector Type B DB9 | ||
Nominal Supply Voltage 12 V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Weight 50g | ||
Width 98mm | ||
Height 43mm | ||
Depth 23mm | ||
- COO (Country of Origin):
- US
The Advantech Converter is designed to convert RS-232 signals into RS-422/RS-485, ensuring seamless data communication across various platforms.,
Supports data rates of up to 115.2 kbps for efficient signal transmission
Includes optical isolation to protect connected devices from power surges
Operates within a wide temperature range of -40 to +85 °C for versatile applications
Utilises automatic send data control, eliminating the need for software drivers
