Advantech SC to SC Media Converter
- RS Stock No.:
- 718-801
- Mfr. Part No.:
- IMC-370I-MM-C
- Brand:
- Advantech
N
Subtotal (1 unit)*
$304.50
(exc. GST)
$334.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.50 |
*price indicative
- RS Stock No.:
- 718-801
- Mfr. Part No.:
- IMC-370I-MM-C
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Media Converter | |
| Connector Type A | SC | |
| Transmission Speed | 1000Mbps | |
| Transmission Length | 550m | |
| Connector Type B | SC | |
| Nominal Supply Voltage | 50 V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Weight | 317g | |
| Height | 21.1mm | |
| Width | 45.7mm | |
| Standards/Approvals | CE | |
| Depth | 85.1mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Media Converter | ||
Connector Type A SC | ||
Transmission Speed 1000Mbps | ||
Transmission Length 550m | ||
Connector Type B SC | ||
Nominal Supply Voltage 50 V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Weight 317g | ||
Height 21.1mm | ||
Width 45.7mm | ||
Standards/Approvals CE | ||
Depth 85.1mm | ||
- COO (Country of Origin):
- TW
The Advantech Compact media converter extends 10/100/1000Mbps twisted-pair network segments over Fibre technology, Ideal for traffic applications, while supporting various power options for flexible deployment.
Metal enclosure designed for industrial-grade applications
Operating temperature range from -25 to +75 °C for diverse environments
Link Fault Pass Through (LFPT) enables efficient troubleshooting
Supports plug-n-play functionality with auto negotiation
Dimensions of 2.11 x 4.57 x 8.51 cm for easy installation
