Subtotal (1 unit)*
$351.19
(exc. GST)
$386.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.19 |
*price indicative
- RS Stock No.:
- 718-800
- Mfr. Part No.:
- ADAM-6541/ST-AE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Converter | |
| Connector Type A | RJ45 | |
| Transmission Speed | 100Mbps | |
| Connector Type B | ST | |
| Nominal Supply Voltage | 30 V | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Standards/Approvals | UL 60950-1 | |
| Depth | 27mm | |
| Height | 112mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Converter | ||
Connector Type A RJ45 | ||
Transmission Speed 100Mbps | ||
Connector Type B ST | ||
Nominal Supply Voltage 30 V | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Standards/Approvals UL 60950-1 | ||
Depth 27mm | ||
Height 112mm | ||
- COO (Country of Origin):
- TW
The Advantech Ethernet to FiberOptic Converter seamlessly transforms Ethernet signals into Fibre optic signals, ensuring reliable communication for long-distance transmission applications with enhanced bandwidth and immunity to electromagnetic interference.
Offers 1 x 10/100 Mbps Ethernet port with RJ45 connector
Features 1 x 100 Mbps multi-mode Fibre optic port for extended reach
Supports full/half duplex flow control and store-and-forward transmission
Includes surge protection (EFT) of 3,000 V for power line safety
Operates within a wide temperature range of 0 ∼ 60°C
