Anybus RJ45 to RJ45 Interface Converter

Subtotal (1 unit)*

$2,205.28

(exc. GST)

$2,425.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,205.28

*price indicative

RS Stock No.:
309-349
Mfr. Part No.:
ABC3390-A
Brand:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

Interface Converter

Connector Type A

RJ45

Transmission Speed

100Mbps

Connector Type B

RJ45

Nominal Supply Voltage

12 → 30 V dc

Mount Type

DIN Rail

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

144mm

Width

27mm

Standards/Approvals

EN 55016-2-3 Class A, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-2, EN 55032 Class A, EN 61000-4-3

Weight

150g

Depth

98mm

COO (Country of Origin):
SE
The Anybus Communicator EtherNet/IP Scanner to Common Ethernet enables you to connect any device or equipment to PROFINET, EtherCAT, or Modbus TCP control systems. The communicators ensure reliable, secure, and high-speed data transfers. The intuitive user interface makes them incredibly easy to use.

Instant data transfer

Intuitive user interface

High performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy