Megger MIT330 Insulation & Continuity Tester, 250V Min, 1000V dc Max, 999MΩ Max, CAT III 600V
- RS Stock No.:
- 620-4084
- Mfr. Part No.:
- MIT330-EN
- Brand:
- Megger
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 620-4084
- Mfr. Part No.:
- MIT330-EN
- Brand:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Model Number p | MIT330 | |
| Tester Type | Insulation & Continuity Tester | |
| Maximum Test Voltage | 1000V dc | |
| Minimum Test Voltage | 250V | |
| Maximum Insulation Resistance Measurement | 999MΩ | |
| Display Type | Digital | |
| Test Current | 1mA | |
| Battery Life | 5000 5-Second Tests | |
| Power Source | Battery | |
| Battery Type | AA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Safety Category Voltage | 600V | |
| Safety Category | CAT III 600V | |
| Safety Category Level | CAT III | |
| Weight | 980g | |
| Dimensions | 203 x 148 x 78mm | |
| Height | 78mm | |
| Length | 203mm | |
| Width | 148mm | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Model Number p MIT330 | ||
Tester Type Insulation & Continuity Tester | ||
Maximum Test Voltage 1000V dc | ||
Minimum Test Voltage 250V | ||
Maximum Insulation Resistance Measurement 999MΩ | ||
Display Type Digital | ||
Test Current 1mA | ||
Battery Life 5000 5-Second Tests | ||
Power Source Battery | ||
Battery Type AA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Safety Category Voltage 600V | ||
Safety Category CAT III 600V | ||
Safety Category Level CAT III | ||
Weight 980g | ||
Dimensions 203 x 148 x 78mm | ||
Height 78mm | ||
Length 203mm | ||
Width 148mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
MIT300-Series Insulation Testing Devices
Digital/analogue display with backlighting
Select the testing voltage for a variety of applications
Automatic discharge
Sensor head with extra activation button
Detects live switches
Adjustable threshold alarm (good/poor testing)
Auto power off function
Safety: CAT III 600V
Protection rating: IP54
Select the testing voltage for a variety of applications
Automatic discharge
Sensor head with extra activation button
Detects live switches
Adjustable threshold alarm (good/poor testing)
Auto power off function
Safety: CAT III 600V
Protection rating: IP54
Additional features MIT330
Memory for up to 1000 measurements
Interface for transferring data to the PC
Interface for transferring data to the PC
Standards
EN 61557, DIN VDE 0413
Supplied with
Insulation testers, measuring leads, connections on sensor head, crocodile clips, batteries, case for device, user guide
