Megger MIT485 Insulation & Continuity Tester, 50V Min, 1000V Max, 200GΩ Max, CAT IV 600 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
611-1291
Mfr. Part No.:
MIT485
Brand:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Model Number p

MIT485

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

50V

Maximum Insulation Resistance Measurement

200GΩ

Display Type

Digital

Test Current

20 mA, 200 mA

Battery Type

AA

Battery Life

2200 5-Second Tests

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Voltage

600V

Safety Category Level

CAT IV

Safety Category

CAT IV 600 V

Plug Type

Type G - British 3-pin

Weight

1.8kg

Length

456mm

Dimensions

456 x 178 x 89mm

Height

89mm

Width

178mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

MIT480 Series Telecom Insulation & continuity test


Telecommunication insulation and continuity testers developed to meet the special requirements of telephone line testing, as well as the requirements of electrical contractors and industrial testing to CATIV 600V. All instruments meet TNV3 as well as IEC1010, HD384 and BSEN61557. The insulation test inhibit voltage has been raised to 75V to overcome interference between cables experienced at lower voltages, compared to 50V for standard cable testing.

All models:
Complies with EN 61010-1 CATIV 600V safety rating
200mA & 20mA Continuity testing
Insulation test voltage display
75V test inhibit
TRMS and DC Voltage measurement
Dual Digital Display and Analogue bar-graph
Alkaline or NiMH rechargeable battery operation
IP54 weatherproof housing
Test lock allows the insulation test to be held on indefinitely
MIT480 specific features
50V & 100V insulation testing
100Gohms insulation range

MIT481 additional features
50V, 100V, 250V, 500V, 1000V insulation tests
200Gohms insulation range
Leakage current display
kΩ resistance measurement
Timer, PI and DAR insulation tests
Insulation limit alarms
0.1nF to 10uF Capacitance measurement
Cable length calculated from an adjustable cable capacitance reference (default 50nF/km).
Test result storage (>1000)
MIT485 additional features
Result download
Bluetooth capability (requires Bluetooth enabled PC or USB plus Bluetooth adaptor)

Supplied with

Hard carry case, rubber boot with stand, silicone test lead set, SP5 remote switch probe, 5 off AA alkaline batteries & instructions (CD-ROM).