Kyoritsu 3007A Insulation & Continuity Tester, 250V Min, 1000V Max, 2000MΩ Max, CAT III 300 V
- RS Stock No.:
- 466-6014
- Mfr. Part No.:
- 3007A
- Brand:
- Kyoritsu
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 466-6014
- Mfr. Part No.:
- 3007A
- Brand:
- Kyoritsu
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kyoritsu | |
| Model Number p | 3007A | |
| Tester Type | Insulation & Continuity Tester | |
| Minimum Test Voltage | 250V | |
| Maximum Test Voltage | 1000V | |
| Maximum Insulation Resistance Measurement | 2000MΩ | |
| Test Current | 200mA | |
| Battery Type | AA | |
| Power Source | Battery | |
| Safety Category Level | CAT III | |
| Safety Category | CAT III 300 V | |
| Safety Category Voltage | 300V | |
| Height | 89mm | |
| Length | 185mm | |
| Dimensions | 185 x 167 x 89mm | |
| Weight | 900g | |
| Width | 167mm | |
| Select all | ||
|---|---|---|
Brand Kyoritsu | ||
Model Number p 3007A | ||
Tester Type Insulation & Continuity Tester | ||
Minimum Test Voltage 250V | ||
Maximum Test Voltage 1000V | ||
Maximum Insulation Resistance Measurement 2000MΩ | ||
Test Current 200mA | ||
Battery Type AA | ||
Power Source Battery | ||
Safety Category Level CAT III | ||
Safety Category CAT III 300 V | ||
Safety Category Voltage 300V | ||
Height 89mm | ||
Length 185mm | ||
Dimensions 185 x 167 x 89mm | ||
Weight 900g | ||
Width 167mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
