Megger MIT485 Insulation Tester, 50V Min, 1000V Max, 100GΩ Max, CAT IV

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-6800
Mfr. Part No.:
1004-742
Brand:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Model Number p

MIT485

Tester Type

Insulation Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

100GΩ

Display Type

Digital

Test Current

20 mA @ 10.0 Ω → 99.9 Ω, 205 mA @ 0.01 Ω → 9.99 Ω

Battery Life

2200 5-Second Tests

Power Source

Battery

Battery Type

Alkaline, NiMH

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT IV

Safety Category

CAT IV 600V

Safety Category Voltage

600V

Height

220mm

Length

92mm

Dimensions

92 x 50 x 220mm

Weight

590 g, 775 (With Boot) g

Width

50mm

COO (Country of Origin):
GB

Megger MIT480 mk2 Series Insulation & Continuity Testers


MIT480 mk2 Series insulation & continuity testers replace the original MIT480 range. Designed for the Telecommunication and Cable testing markets. The tester features a redesigned case, back-stand and 6 cell battery compartment with separate fuse access.

Features and Benefits


Insulation testing up to 500 V and 100 GΩ range in a hand held instrument
Three wire connection for tip, ring and earth connection
Gated access to 500 V to prevent accidental damage
Adjustable insulation test voltage from 10 V to 500 V
New case design with optional magnetic hanging strap
600 C TRMS AC and DC voltage measurement
Live circuit detection and protection
Timed Testing: Automatically test to a time limit
Flexible silicone test leads prevent measurement errors on GΩ ranges above 5 GΩ
CAT IV 600 V
IP54 Rated
ABS Housing
Bluetooth® and software available on MIT485/2

Supplied with

Silicone test lead set, SP5 switched probe, AA Batteries x 6, hard carry case and information CD