INA330AIDGST Texas Instruments, Current Sensor IC, 1 kHz, 10-Pin 5.5V MSOP
- RS Stock No.:
- 922-3246
- Mfr. Part No.:
- INA330AIDGST
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-3246
- Mfr. Part No.:
- INA330AIDGST
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Current Sensor IC | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 1 | |
| Pin Count | 10 | |
| GBP - Gain Bandwidth Product | 1kHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Input Bias Current | ±0.2 nA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 60 μV | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.02mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Series | INA330 | |
| Output Current | 125A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Current Sensor IC | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 1 | ||
Pin Count 10 | ||
GBP - Gain Bandwidth Product 1kHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Input Bias Current ±0.2 nA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 60 μV | ||
Maximum Operating Temperature 85°C | ||
Height 1.02mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Series INA330 | ||
Output Current 125A | ||
Automotive Standard No | ||
Related links
- INA330AIDGST Texas Instruments 1 kHz, 10-Pin 5.5 V VSSOP
- Texas Instruments 1 kHz, 10-Pin 5.5 V VSSOP
- STMicroelectronics 420 kHz, 10-Pin 5.5 V MSOP
- TSV623IST STMicroelectronics 420 kHz, 10-Pin 5.5 V MSOP
- Texas Instruments 350 kHz, 8-Pin 5.5 V MSOP
- OPA2333AIDGKT Texas Instruments 350 kHz, 8-Pin 5.5 V MSOP
- Texas Instruments 20 MHz, 8-Pin 5.5 V MSOP
- OPA2376AIDGKT Texas Instruments 5.5 MHz, 8-Pin 5.5 V MSOP
