MAX31855RASA+ Maxim Integrated, Instrumentation Amplifier, 3.3 V, 8-Pin SOIC
- RS Stock No.:
- 192-3172
- Mfr. Part No.:
- MAX31855RASA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-3172
- Mfr. Part No.:
- MAX31855RASA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Supply Type | Single | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 3.3 V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -50 °C | |
| Maximum Operating Temperature | +1770 °C | |
| Maximum Supply Current | 1500 μA | |
| Width | 4mm | |
| Length | 5mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Supply Type Single | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3.3 V | ||
Pin Count 8 | ||
Minimum Operating Temperature -50 °C | ||
Maximum Operating Temperature +1770 °C | ||
Maximum Supply Current 1500 μA | ||
Width 4mm | ||
Length 5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
- COO (Country of Origin):
- PH
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
