INA327EA/250 Texas Instruments, Instrumentation Amplifier, 0.1mV Offset, R-RI/O, 3 V, 5 V, 10-Pin MSOP
- RS Stock No.:
- 162-5034
- Mfr. Part No.:
- INA327EA/250
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5034
- Mfr. Part No.:
- INA327EA/250
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Pin Count | 10 | |
| Rail to Rail | Rail to Rail Input/Output | |
| Maximum Input Offset Voltage | 0.1mV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Resistance | 10GΩ | |
| Minimum CMRR | 100dB | |
| Height | 1.02mm | |
| Width | 3mm | |
| Dimensions | 3 x 3 x 1.02mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Pin Count 10 | ||
Rail to Rail Rail to Rail Input/Output | ||
Maximum Input Offset Voltage 0.1mV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Resistance 10GΩ | ||
Minimum CMRR 100dB | ||
Height 1.02mm | ||
Width 3mm | ||
Dimensions 3 x 3 x 1.02mm | ||
Length 3mm | ||
