MAX31855NASA+ Maxim Integrated, Thermocouple Amplifier, 3.3 V, 8-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-1066
Mfr. Part No.:
MAX31855NASA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Power Supply Type

Single

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

3.3 V

Pin Count

8

Rail to Rail

No

Minimum Operating Temperature

-200 °C

Maximum Operating Temperature

+1300 °C

Maximum Supply Current

1500 μA

Length

5mm

Width

4mm

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.