INA122UA Texas Instruments, Instrumentation Amplifier, 0.5mV Offset, R-RO, 5 V, 8-Pin SOIC
- RS Stock No.:
- 100-3802
- Mfr. Part No.:
- INA122UA
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 100-3802
- Mfr. Part No.:
- INA122UA
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual, Single | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 5 V | |
| Pin Count | 8 | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Input Offset Voltage | 0.5mV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Resistance | 10GΩ | |
| Minimum CMRR | 76dB | |
| Maximum Supply Current | 0.085 mA | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual, Single | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 5 V | ||
Pin Count 8 | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Rail to Rail Rail to Rail Output | ||
Maximum Input Offset Voltage 0.5mV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Resistance 10GΩ | ||
Minimum CMRR 76dB | ||
Maximum Supply Current 0.085 mA | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Length 4.9mm | ||
