Differential Amplifier 17MHz, R-RI/O, 3 → 18 V, 8-Pin SOIC
- RS Stock No.:
- 429-959
- Mfr. Part No.:
- LM6142BIM/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 429-959
- Mfr. Part No.:
- LM6142BIM/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 3 → 18 V | |
| Pin Count | 8 | |
| Rail to Rail | Rail to Rail Input/Output | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Gain Bandwidth Product | 17MHz | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Height | 1.45mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3 → 18 V | ||
Pin Count 8 | ||
Rail to Rail Rail to Rail Input/Output | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Gain Bandwidth Product 17MHz | ||
Width 3.9mm | ||
Length 4.9mm | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Height 1.45mm | ||
RoHS Status: Not Applicable
