Pactec LH Black ABS Instrument Case, 105 x 205 x 38mm
- RS Stock No.:
- 239-7384
- Mfr. Part No.:
- 71902-510-000
- Brand:
- Pactec
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$42.13
(exc. GST)
$46.34
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $42.13 |
50 - 99 | $40.45 |
100 + | $38.77 |
- RS Stock No.:
- 239-7384
- Mfr. Part No.:
- 71902-510-000
- Brand:
- Pactec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Computer Peripheral/Networking Enclosures
Low-profile, suitable for a variety of computer peripheral, network and electronic products
Applications include LAN hubs, routers, extenders and communication modems
Each enclosure top and bottom has 4 mounting bosses to accommodate a horizontal PC board
Enclosure material ABS
Applications include LAN hubs, routers, extenders and communication modems
Each enclosure top and bottom has 4 mounting bosses to accommodate a horizontal PC board
Enclosure material ABS
Plastic Instrument Cases
All cases are manufactured from ABS.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 105 mm |
External Width | 205 mm |
External Height | 38 mm |
External Dimensions | 105 x 205 x 38mm |
Colour | Black |
Series | LH |
Related links
- Pactec LH Black ABS Instrument Case, 105 x 154 x 38mm
- Pactec LH Black ABS Instrument Case, 128 x 129 x 38mm
- Pactec LH White ABS Enclosure, 105 x 205 x 55mm
- Pactec SH Series Black ABS Desktop Enclosure, Sloped Front, 146.1...
- Pactec SH Series Black ABS Desktop Enclosure, Sloped Front, 146.5...
- Pactec HPS Series Black ABS Handheld Enclosure, Integral Battery...
- Pactec RC Series Black ABS Handheld Enclosure, Integral Battery...
- Pactec Black ABS Instrument Case, 107 x 155 x 56mm