Rittal Aluminium IP54 Inspection Window for use with 1350000 and1007000 Enclosures instead of the Door, AX 1050000
- RS Stock No.:
- 202-3959
- Mfr. Part No.:
- 2733010
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,083.38
(exc. GST)
$1,191.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,083.38 |
| 5 - 24 | $1,029.23 |
| 25 + | $977.79 |
*price indicative
- RS Stock No.:
- 202-3959
- Mfr. Part No.:
- 2733010
- Brand:
- Rittal
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
| Brand | Rittal | |
| Length | 497mm | |
| Product Type | Inspection Window | |
| Width | 497mm | |
| Height | 36mm | |
| Material | Aluminium | |
| For Use With | 1350000 and1007000 Enclosures instead of the Door, AX 1050000 | |
| IP Rating | IP54 | |
| Series | AX 2733.010 | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Length 497mm | ||
Product Type Inspection Window | ||
Width 497mm | ||
Height 36mm | ||
Material Aluminium | ||
For Use With 1350000 and1007000 Enclosures instead of the Door, AX 1050000 | ||
IP Rating IP54 | ||
Series AX 2733.010 | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- DE
Rittal Viewing Window, 437mm Viewing Window Length, Acrylic Pane Material - AX Series - 2733010
Keen to check on your stored electronics? Take a look at this viewing window from Rittal. The panel replaces a standard door and allows you to check on your system without opening the enclosure. Thanks to the viewing window dimensions of 437 (L) x 437mm (W), the unit provides plenty of visibility for easy inspections. Impacts are no match for this product's robust acrylic pane. Don't worry about harsh environments, as an IP54 rating means it's protected against limited amounts of dust and water splashes.
Features & Benefits
• Strong aluminium frame for resistance to corrosion and wear
• Supplied with a handle to speed up installation
Applications
• Industrial networks
• Information technology
• Engineering
Can I lock this panel?
Yes, this unit comes with a lock insert that you can slot into the frame to keep your stored gear safe.
Related links
- Rittal Acrylic 1350000 and1007000 Enclosures instead of the
- Rittal Aluminium IP54 Inspection Window for use with 1076000 and1376000 Enclosures instead of the Door, AX 1012000
- Rittal Aluminium AX
- Rittal Aluminium AX
- Rittal Grey Aluminium IP54 Inspection Window for use with AX enclosures instead of a door and surfaces
- Rittal Aluminium 1339000 and1009000 Enclosures instead of the
- Rittal Acrylic
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS Enclosure Type: VX