Omron STC-MBS312POE Inspection Camera, 100 m Probe Length, 3.2 MP Resolution, Aluminium
- RS Stock No.:
- 265-5074
- Mfr. Part No.:
- STC-MBS312POE
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 265-5074
- Mfr. Part No.:
- STC-MBS312POE
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Inspection Camera | |
| Probe Length | 100m | |
| Screen Resolution | 3.2 MP | |
| Housing Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Inspection Camera | ||
Probe Length 100m | ||
Screen Resolution 3.2 MP | ||
Housing Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Omron STC series Industrial Cameras make the conventional systems simpler, faster and more flexible. Also they make it easy to assist the visual inspection to capture enlarged images without pc. The casing of the camera is designed to be symmetrical a
Robust casing
Cools efficiently
Shock and vibration resistant
Advanced shield structure
Related links
- Omron STC-MCS312POE Inspection Camera 3.2 MP Resolution, Aluminium
- Omron STC-MCS202POE Inspection Camera 2 MP Resolution, Aluminium
- Omron STC-MBS163POE Inspection Camera 1.6 MP Resolution, Aluminium
- Omron STC-MBS122BPOE Inspection Camera 12.3 MP Resolution, Aluminium
- Omron STC-MCS163POE Inspection Camera 1.6 MP Resolution, Aluminium
- Omron STC-MCS231POE Inspection Camera 2.3 MP Resolution, Aluminium
- Omron STC-MBS1242POE Inspection Camera 12 MP Resolution, Aluminium
- Omron STC-MCS43POE Inspection Camera 0.4 MP Resolution, Aluminium
