FLIR VS80-KIT-4 6mm probe Videoscope Kit, 2m Probe Length, 640 x 480pixels Resolution
- RS Stock No.:
- 261-3783
- Distrelec Article No.:
- 303-07-562
- Mfr. Part No.:
- VS80-KIT-4
- Brand:
- FLIR
Subtotal (1 unit)**
$9,895.00
(exc. GST)
$10,884.50
(inc. GST)
Stocked by manufacturer – available for delivery 26/08/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $9,895.00 |
**price indicative
- RS Stock No.:
- 261-3783
- Distrelec Article No.:
- 303-07-562
- Mfr. Part No.:
- VS80-KIT-4
- Brand:
- FLIR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FLIR | |
Probe Length | 2m | |
Probe Diameter | 6mm | |
Resolution | 640 x 480pixels | |
Field of View | 87.1° | |
Battery Type | Li-Ion | |
Select all | ||
---|---|---|
Brand FLIR | ||
Probe Length 2m | ||
Probe Diameter 6mm | ||
Resolution 640 x 480pixels | ||
Field of View 87.1° | ||
Battery Type Li-Ion | ||
Related links
- FLIR VS80-KIT-5 10mm probe Videoscope Kit 640 x 480pixels Resolution
- FLIR VS80-KIT-2 4.5mm probe Videoscope Kit 640 x 480pixels Resolution
- FLIR VS80-KIT-1 5.5mm probe Videoscope Kit 640 x 480pixels Resolution
- FLIR VS80A4-60-2RM 6mm probe Camera Probe 640 x 480pixels Resolution
- FLIR VS80-KIT-3 4.9mm probe Videoscope Kit 1280 x 720pixels Resolution
- FLIR VS80-KIT-6 5.5mm probe Videoscope Kit 1280 x 720pixels Resolution
- FLIR VS80-IR21 19mm probe Videoscope Kit 160 x 120pixels Resolution
- Laserliner 092.941A 6mm probe Inspection Camera Kit 640 x 480pixels Resolution, LED Illumination