Subtotal (1 pair)*
$78.57
(exc. GST)
$86.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $78.57 |
*price indicative
- RS Stock No.:
- 284-2203
- Mfr. Part No.:
- 9527144
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Insole | |
| Material | Polyester, Polyurethane Foam | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Insole | ||
Material Polyester, Polyurethane Foam | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Uvex Insole is an uvex tuneup 2.0 low arch insole. This customise fit with a comfort support insole is designed specifically for the needs of workers with a low arch foot type. The uvex bionom x design based on the anatomical rotational equilibrium is designed specifically for low arch foot type with firm arch support and medial heel support specific for low arch feet.
Breathable foam
Anti bacterial foam
Electrical hazard protection
Hand washable at 30 degree Celsius
