V12 Footwear Blue Insole
- RS Stock No.:
- 282-0437
- Mfr. Part No.:
- VS205-08
- Brand:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
$61.77
(exc. GST)
$67.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $61.77 |
*price indicative
- RS Stock No.:
- 282-0437
- Mfr. Part No.:
- VS205-08
- Brand:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Insole | |
| Material | Polyurethane Foam | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Insole | ||
Material Polyurethane Foam | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- V12 Footwear Blue Insole
- V12 Footwear Black, Blue Insole 3 - 13 Men's
- V12 Footwear Red Insole
- V12 Footwear Green Insole
- V12 Footwear Insole
- V12 Footwear V2145 Women's Black Composite Safety Shoes EU 42
- V12 Footwear V2425 Women's Black Fibreglass Safety Shoes EU 42
- V12 Footwear V2550 Female Black Fibreglass Footwear EU 41
