Jalas Green, Black Insole 11 - 12

Stock information currently inaccessible
RS Stock No.:
281-9562
Mfr. Part No.:
8710M-46-47
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Product Type

Insole

Material

EVA

Size UK

11 - 12

Colour

Green, Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Jalas shoes feature an anatomically designed insole with double shock absorption zones in PORON XRD, providing comfort and safety for medium-high arches. This insole reduces injury risk and enhances comfort, making them suitable for all JALAS Safety shoes and ESD protection.

JALAS Neutralizer Medium Arch

Breathable

Extra comfortable

Excellent shock absorption

Perfect fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy